
* Images are for reference only
MT47H128M8SH-25E IT:M
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H128M8SH-25E IT:M
- JLCPCB Part #
- C2839094
- Package
- FBGA-60(8x10)
- Description
- -40℃~+95℃ 1.7V~1.9V 1Gbit 30mA 400MHz DDR2 SDRAM FBGA-60(8x10) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$13.1461
10+
$12.5287
30+
$11.4578
100+
$10.5236
Welcome back, may I help you?